Print Page
2,284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.777 |
| 100+ | $0.656 |
| 250+ | $0.613 |
| 500+ | $0.594 |
| 1000+ | $0.575 |
| 2500+ | $0.547 |
Price for:Each
Minimum: 10
Multiple: 10
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3098
Product RangeEG Series
Contact ConfigurationSPDT
Switch Operation-
Switch MountingPanel Mount
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Alternatives for EG1201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

