Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPB350DTRBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM1334
Product RangePB350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.050 |
| 25+ | $3.840 |
| 50+ | $3.690 |
| 100+ | $3.530 |
| 250+ | $3.310 |
| 500+ | $3.220 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB350DTRBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM1334
Product RangePB350 Series
Product RangePB350 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max30mA
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PB350 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
30mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Blue
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Alternatives for PB350DTRB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
