Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTD1250AF160QP1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK8813
Product RangeTD1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.590 |
| 25+ | $3.350 |
| 50+ | $3.160 |
| 100+ | $2.970 |
| 250+ | $2.780 |
| 500+ | $2.550 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD1250AF160QP1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK8813
Product RangeTD1250 Series
Product RangeTD1250 Series
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max50mA
Contact Voltage DC Nom16V
External Height11.7mm
External Width5.25mm
External Depth8.25mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TD1250 Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
16V
External Width
5.25mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
11.7mm
External Depth
8.25mm
Alternatives for TD1250AF160QP1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
