Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3788
Product RangeTL1100 Series
Your Part Number
2,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.526 |
| 100+ | $0.445 |
| 250+ | $0.423 |
| 500+ | $0.401 |
| 1000+ | $0.381 |
| 2500+ | $0.371 |
| 5000+ | $0.350 |
Price for:Each
Minimum: 10
Multiple: 10
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3788
Product RangeTL1100 Series
Product RangeTL1100 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1100 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for TL1100CF160Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
