Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1140AF070QCopy
Newark Part No.15N9351
Product RangeTL1140 Series
Your Part Number
240 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.982 |
| 25+ | $0.918 |
| 50+ | $0.873 |
| 100+ | $0.826 |
| 250+ | $0.771 |
| 500+ | $0.732 |
| 1000+ | $0.697 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1140AF070QCopy
Newark Part No.15N9351
Product RangeTL1140 Series
Switch TerminalsSolder
Product RangeTL1140 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator Style-
Actuating Force70gf
Operating Force70gf
Contact Rating50mA at 30VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
70gf
Contact Rating
50mA at 30VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Product Range
TL1140 Series
Switch Mounting
Through Hole
Actuator Style
-
Operating Force
70gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
