Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3312NF160QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK3828
Product RangeTL3312 Series
Your Part Number
7,219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.633 |
| 250+ | $0.484 |
| 500+ | $0.435 |
| 1000+ | $0.395 |
| 5000+ | $0.362 |
Price for:Each
Minimum: 10
Multiple: 10
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3312NF160QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK3828
Product RangeTL3312 Series
Product RangeTL3312 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSnap Dome
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.7mm x 3.7mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3312 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.7mm x 3.7mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Top Actuated
Actuator Style
Snap Dome
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for TL3312NF160Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
