Print Page
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $2.040 |
| 25+ | $1.900 |
| 50+ | $1.840 |
| 100+ | $1.710 |
| 250+ | $1.640 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31.903.5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68C5060
Product Range31 Series
Lens ShapeRectangular
Switch Lens ColourGreen
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31.903.5 is a green illuminative Flat Lens made of plastic. It has transparent optics and used with EAO 31 series switches.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

