Print Page
EZDM-166-39Z
39" J-Pole for Mounting Dish and TV Antennas - Galvanized
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EASY-UP |
|---|---|
| Manufacturer Part No | EZDM-166-39ZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85W2426 |
| Your Part Number |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EASY-UP |
|---|---|
| Manufacturer Part No | EZDM-166-39ZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85W2426 |
| For Use With | - |
| Kit Contents | 39" J-Pole |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
39" J-Pole Antenna / Dish Mount Designed for mounting satellite dishes, J-Pole mounts are also popular for installation of small television antennas. The adjustable base and bent mast design allows installation on rooftops and eaves as well as walls. Made in the USA
- Zinc plated base
- Galvanized 1.66" diameter tube
- Includes four lag screws
Technical Specifications
| For Use With | - |
|---|---|
| Product Range | - |
| Kit Contents | 39" J-Pole |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |