Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No0603ESDA-MLP1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AJ7140RL
Cut Tape74AJ7140
Product RangePolySurg ESDA Series
Your Part Number
3,665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.725 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.725 |
| 10+ | $0.570 |
| 15+ | $0.485 |
| 25+ | $0.416 |
| 50+ | $0.358 |
| 125+ | $0.314 |
| 250+ | $0.267 |
| 500+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0603ESDA-MLP1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AJ7140RL
Cut Tape74AJ7140
Product RangePolySurg ESDA Series
Clamping Voltage Vc Max35V
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603 [1608 Metric]
Operating Voltage
30V
Product Range
PolySurg ESDA Series
SVHC
To Be Advised
Alternatives for 0603ESDA-MLP1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
