Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No2822HC125-RTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK4601RL
Cut Tape57AK4601
Product Range2822HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $9.760 | $48.80 |
| Total Price | $48.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $9.760 |
| 25+ | $9.390 |
| 50+ | $8.890 |
| 125+ | $8.580 |
| 250+ | $8.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No2822HC125-RTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK4601RL
Cut Tape57AK4601
Product Range2822HC Series
Fuse Current125A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC60V
Fuse Case Style7.7mm x 6mm x 4.3mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
125A
Voltage Rating VAC
-
Fuse Case Style
7.7mm x 6mm x 4.3mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
60V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Alternatives for 2822HC125-RTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
