Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No2822HC70-RTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK4605RL
Cut Tape57AK4605
Product Range2822HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $8.310 | $41.55 |
| Total Price | $41.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $8.310 |
| 25+ | $7.960 |
| 50+ | $7.140 |
| 125+ | $6.420 |
| 250+ | $5.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No2822HC70-RTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK4605RL
Cut Tape57AK4605
Product Range2822HC Series
Fuse Current70A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style7.6mm x 6mm x 4.2mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Fuse Case Style
7.6mm x 6mm x 4.2mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
72V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Alternatives for 2822HC70-RTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
