Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No35FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6076
Product RangeFE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $45.180 |
| 10+ | $42.380 |
| 25+ | $39.640 |
| 50+ | $35.760 |
| 100+ | $33.510 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No35FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6076
Product RangeFE
Product RangeFE
Fuse Current35A
Voltage Rating VAC690VAC
Voltage Rating VDC500VDC
Fuse Size Metric17.1mm x 77mm
Fuse Size Imperial0.67" x 3.03"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FE
Voltage Rating VAC
690VAC
Fuse Size Metric
17.1mm x 77mm
Blow Characteristic
Fast Acting
Fuse Current
35A
Voltage Rating VDC
500VDC
Fuse Size Imperial
0.67" x 3.03"
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
