Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-101-RCopy
Newark Part No.
Re-Reel77AH4414
Cut Tape77AH4414
Product RangeACE1V4532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.190 |
| 25+ | $1.040 |
| 50+ | $0.933 |
| 100+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-101-RCopy
Newark Part No.
Re-Reel77AH4414
Cut Tape77AH4414
Product RangeACE1V4532 Series
DC Current Rating150mA
Inductance100µH
DC Resistance Max2ohm
Product RangeACE1V4532 Series
Impedance5kohm
Common Mode Filter Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2ohm
Impedance
5kohm
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACE1V4532 Series
Common Mode Filter Case
1812 [4532 Metric]
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for ACE1V4532-101-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
