Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoAMXL-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK6101
Product RangeAMXL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $13.350 |
| 10+ | $11.710 |
| 25+ | $11.540 |
| 50+ | $11.360 |
| 100+ | $11.190 |
| 250+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMXL-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK6101
Product RangeAMXL Series
Blow CharacteristicHigh Current
Fuse Current100A
Voltage Rating VDC125V
Auto Blade Fuse Size16mm x 12mm x 8.5mm
Product RangeAMXL Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Current
Voltage Rating VDC
125V
Product Range
AMXL Series
Fuse Current
100A
Auto Blade Fuse Size
16mm x 12mm x 8.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
