Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HVI-HH-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AJ2041
Product RangeHVI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.140 |
| 5+ | $73.800 |
| 10+ | $69.090 |
| 25+ | $64.390 |
| 50+ | $60.930 |
| 100+ | $58.100 |
| 250+ | $53.700 |
Price for:Each
Minimum: 1
Multiple: 1
$79.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HVI-HH-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AJ2041
Product RangeHVI Series
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHVI Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HVI Series
Voltage Rating VDC
600V
Alternatives for BK-HVI-HH-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
