Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ECSTA1V1308-1150-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78AK3680RL Cut Tape78AK3680 |
| Product Range | ECSTA Series |
| Your Part Number |
1,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.990 | $8.99 |
| Total Price | $8.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 10+ | $8.640 |
| 25+ | $8.160 |
| 50+ | $7.800 |
| 100+ | $7.100 |
| 250+ | $6.590 |
| 500+ | $5.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ECSTA1V1308-1150-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78AK3680RL Cut Tape78AK3680 |
| Product Range | ECSTA Series |
| Turns Ratio | 1:150 |
| Inductance | 12.6mH |
| Primary Current | 15A |
| ET Constant | - |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Secondary | 6.5ohm |
| DC Resistance Primary | 3900µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | ECSTA Series |
| SVHC | To Be Advised |
Technical Specifications
| Turns Ratio | 1:150 |
|---|---|
| Primary Current | 15A |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Primary | 3900µohm |
| Transformer Terminals | Gull Wing |
| SVHC | To Be Advised |
| Inductance | 12.6mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 6.5ohm |
| Transformer Mounting | Surface Mount |
| Product Range | ECSTA Series |
Alternatives for ECSTA1V1308-1150-R
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
