Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-30-2PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7353
Product RangeEXM10 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.530 |
| 5+ | $17.560 |
| 10+ | $16.400 |
| 25+ | $15.300 |
| 50+ | $14.100 |
| 100+ | $13.300 |
| 250+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-30-2PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7353
Product RangeEXM10 Series
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC800V
Auto Blade Fuse Size10mm x 38mm
Product RangeEXM10 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
EXM10 Series
Fuse Current
30A
Auto Blade Fuse Size
10mm x 38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
