Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHMX-111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AK6680
Product RangeHMX Series
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 5+ | $10.410 |
| 10+ | $9.930 |
| 25+ | $9.240 |
| 50+ | $8.610 |
| 100+ | $8.010 |
| 250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHMX-111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AK6680
Product RangeHMX Series
Fuse Holder TypePanel Mount Fuse Holder
Fuse Current200A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses-
Product RangeHMX Series
Voltage Rating VAC100V
Voltage Rating VDC100V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Panel Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
100V
SVHC
To Be Advised
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
HMX Series
Voltage Rating VDC
100V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
