LP-CC-1

Fuse, Industrial / Power, Low Peak, Low-Peak LP-CC Series, 1 A, 600 V, 300 V, 10.3mm x 38.1mm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
EATON BUSSMANN LP-CC-1
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-1
Newark Part No.97F7583
Technical Datasheet
See all Technical Docs
31 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$97.490
5+$95.050
10+$92.610
25+$87.730
50+$82.860
100+$77.990
250+$73.110
Price for:Each
Minimum: 1
Multiple: 1
$97.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-1
Newark Part No.97F7583
Technical Datasheet
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCLead

Product Overview

The LP-CC-1 is a 1A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.

  • Very compact design with rejection tip
  • Superior protection for small horsepower motor circuits
  • Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
  • 200kA at VAC, 20kA at VDC Interrupting rating

Applications

Industrial

Technical Specifications

Product Range

Low-Peak LP-CC Series

Voltage Rating VAC

600V

Fuse Size Metric

10.3mm x 38.1mm

Blow Characteristic

Time Delay

Fuse Current

1A

Voltage Rating VDC

300V

Fuse Size Imperial

13/32" x 1-1/2"

SVHC

Lead

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code