LP-CC-2

Fuse, Industrial / Power, Low Peak, Low-Peak LP-CC Series, 2 A, 600 V, 300 V, 10.3mm x 38.1mm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
EATON BUSSMANN LP-CC-2
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-2
Newark Part No.97F7580
Technical Datasheet
See all Technical Docs
50 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$93.100
5+$90.780
10+$88.450
25+$83.780
50+$79.130
100+$74.480
250+$69.820
Price for:Each
Minimum: 1
Multiple: 1
$93.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-2
Newark Part No.97F7580
Technical Datasheet
Fuse Current2A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDodecamethylcyclohexasiloxane

Product Overview

The LP-CC-2 is a 2A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.

  • Very compact design with rejection tip
  • Superior protection for small horsepower motor circuits
  • Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
  • 200kA at VAC, 20kA at VDC Interrupting rating

Applications

Industrial

Technical Specifications

Product Range

Low-Peak LP-CC Series

Voltage Rating VAC

600V

Fuse Size Metric

10.3mm x 38.1mm

Blow Characteristic

Time Delay

Fuse Current

2A

Voltage Rating VDC

300V

Fuse Size Imperial

13/32" x 1-1/2"

SVHC

Dodecamethylcyclohexasiloxane

Technical Docs (1)

Alternatives for LP-CC-2

1 Product Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code