Need more?
| Quantity | Price |
|---|---|
| 1+ | $98.020 |
| 5+ | $95.580 |
| 10+ | $93.120 |
| 25+ | $88.230 |
| 50+ | $83.320 |
| 100+ | $78.420 |
| 250+ | $73.510 |
Product Information
Product Overview
The LP-CC-25 is a LOW-PEAK® 25A 600VAC/300VDC ultimate protection class-CC current-limiting Time-delay Fuse, it features fast short-circuit protection and dual-element, time-delay provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios, time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse that meets most protection requirements up to 30A. Very compact with rejection tip, proper sizing can provide no damage type-2 coordinated protection for NEMA and IEC motor controllers, superior protection for small horsepower motor circuits. Complies with NEC® section 110.9 for today's large capacity systems.
- 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating
Applications
Safety
Technical Specifications
Low-Peak LP-CC Series
600V
10.3mm x 38.1mm
Time Delay
25A
300V
13/32" x 1-1/2"
Dodecamethylcyclohexasiloxane
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate