Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | MLVC12V056C200Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel90AJ6298RL Cut Tape90AJ6298 |
| Product Range | MLVC Series |
| Your Part Number |
1,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 50+ | $0.561 |
| 125+ | $0.525 |
| 250+ | $0.499 |
| 500+ | $0.412 |
| 1250+ | $0.326 |
| 2500+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | MLVC12V056C200Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel90AJ6298RL Cut Tape90AJ6298 |
| Product Range | MLVC Series |
| Voltage Rating VAC | 40V |
| Voltage Rating VDC | 56V |
| Product Range | MLVC Series |
| Clamping Voltage Vc Max | 120V |
| Varistor Case Style | 1206 [3216 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 400mJ |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 40V |
|---|---|
| Product Range | MLVC Series |
| Varistor Case Style | 1206 [3216 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 56V |
|---|---|
| Clamping Voltage Vc Max | 120V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 400mJ |
| SVHC | To Be Advised |
Alternatives for MLVC12V056C200
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
