Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120630V016Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3816RL
Cut Tape77AC3816
Product RangePolyTron PTS1206
Your Part Number
3,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.192 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.192 |
| 25+ | $0.188 |
| 50+ | $0.184 |
| 100+ | $0.180 |
| 250+ | $0.177 |
| 500+ | $0.173 |
| 1000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120630V016Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3816RL
Cut Tape77AC3816
Product RangePolyTron PTS1206
PPTC Case Style1206 (3216 Metric)
Product RangePolyTron PTS1206
Voltage Rating30VDC
Holding Current160mA
Trip Current370mA
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
370mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolyTron PTS1206
Holding Current
160mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for PTS120630V016
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
