Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS181224V110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3832RL
Cut Tape77AC3832
Product RangePolyTron PTS1812
Your Part Number
61 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.312 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.312 |
| 10+ | $0.247 |
| 25+ | $0.242 |
| 50+ | $0.237 |
| 100+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS181224V110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3832RL
Cut Tape77AC3832
Product RangePolyTron PTS1812
PPTC Case Style1812 (4532 Metric)
Product RangePolyTron PTS1812
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolyTron PTS1812
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for PTS181224V110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
