Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTD2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM0472
Product RangeSTD Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $11.760 |
| 25+ | $10.640 |
| 50+ | $9.520 |
| 100+ | $8.570 |
| 250+ | $7.670 |
| 500+ | $6.940 |
| 1000+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTD2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM0472
Product RangeSTD Series
Product RangeSTD Series
Fuse Current2A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC240V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
STD Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
2A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for STD2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
