Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321150U332Copy
Newark Part No.45AJ8579
Product RangeSTS321xxxUxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321150U332Copy
Newark Part No.45AJ8579
Product RangeSTS321xxxUxxx Series
Technical Datasheet
Product RangeSTS321xxxUxxx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max30V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage20V
Peak Pulse Power Dissipation2kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STS321xxxUxxx Series
Reverse Standoff Voltage
15V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
20V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
