Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6517
Newark Part No.44K5340
Also Known AsGTIN UPC EAN: 782116112845
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.910 |
| 5+ | $192.420 |
| 10+ | $186.220 |
Price for:Each
Minimum: 1
Multiple: 1
$206.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6517
Newark Part No.44K5340
Also Known AsGTIN UPC EAN: 782116112845
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max40VDC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Supply Voltage Max
40VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate