Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBR215Copy
Newark Part No.45K7288
Product RangeBR Series
Your Part Number
15,521 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.760 |
| 5+ | $94.430 |
| 10+ | $94.090 |
| 25+ | $93.770 |
| 50+ | $93.430 |
| 100+ | $93.090 |
| 10000+ | $92.760 |
Price for:Each
Minimum: 1
Multiple: 1
$94.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
BR Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
