
Product Information
Product Overview
The CE0150E2ACE is a CE marked type MTE Control Transformer with epoxy encapsulated coil design. Laminations of high-quality silicon steel to minimize core losses and optimize performance. Transformers provide stepped down voltages to machine tool control devices, enabling control circuits to be isolated from all power and lighting circuits. This allows the use of grounded or ungrounded circuits that are independent of the power or lighting grounds; thus, greater safety is afforded the operator. The control transformer line is particularly adaptable on applications where compact construction is demanded.
- Copper magnet wire for high-quality, efficient operation
- Secondary fuse clips where applicable
- Optional primary fusing
- Molded in terminals
- 50/60Hz Operation
- 130°C insulation system standard
- Performance meets/exceeds requirements of ANSI/NEMA ST-1
- Regulation exceeds ANSI/NEMA requirements for all ratings
- Molded-in terminals for maximum durability
Applications
Industrial
Technical Specifications
Encapsulated Industrial Control
110V, 115V, 120V
150VA
-
-
To Be Advised
220 X 440, 230 X 460, 240 X 480
-
50Hz / 60Hz
Screw
MTE Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
