Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1BCA-R63/CL30Copy
Newark Part No.19AC2446
Product RangeIEC XT Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1BCA-R63/CL30Copy
Newark Part No.19AC2446
Product RangeIEC XT Line Series
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Power Rating3hp
No. of PhasesSingle Phase, Three Phase
No. of Poles-
Current Rating9A
Supply Voltage Max230VAC
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Combination Starter
Power Rating
3hp
No. of Poles
-
Supply Voltage Max
230VAC
Product Range
IEC XT Line Series
Supply Voltage Min
-
No. of Phases
Single Phase, Three Phase
Current Rating
9A
IP / NEMA Rating
IP23
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
