Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | ELC-CARS485Copy |
| Newark Part No. | 41T0233 |
| Also Known As | GTIN UPC EAN: 786685385433 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $577.960 |
| 5+ | $520.160 |
| 10+ | $503.960 |
| 25+ | $487.760 |
| 50+ | $459.320 |
Price for:Each
Minimum: 1
Multiple: 1
$577.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | ELC-CARS485Copy |
| Newark Part No. | 41T0233 |
| Also Known As | GTIN UPC EAN: 786685385433 |
| Technical Datasheet | |
| No. of Digital Inputs | - |
| No. of Digital Outputs | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The ELC-CARS485 is a serial Modbus distributed I/O Adapter Module which uses the standard ELC I/O. It offers removable 3-pin connector and 2 twisted isolation transmission cables. This I/O module to allow it to be used as distributed I/O. The distributed I/O can be used with ELC processors or with controllers.
- Configurable interface parameters
- Supports up to 256 digital I/O points
- Supports up to 8 analogue/specialty modules
Technical Specifications
| No. of Digital Inputs | - |
|---|---|
| Product Range | - |
| No. of Digital Outputs | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
