Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoELCSOFTCopy
Newark Part No.27K6022
Also Known AsGTIN UPC EAN: 786685473895
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoELCSOFTCopy
Newark Part No.27K6022
Also Known AsGTIN UPC EAN: 786685473895
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit Contents-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
-
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
