Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | IQ504ACopy |
| Newark Part No. | 51K1292 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,502.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6,502.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | IQ504ACopy |
| Newark Part No. | 51K1292 |
| Product Range | - |
| Contact Configuration | - |
| Contact Current | - |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | - |
| Relay Terminals | Plug In |
| Contact Voltage VDC | - |
| Supply Voltage Max | 120V |
| Current Monitoring Range Min | 10.8A |
| Current Monitoring Range Max | 207A |
| Power Consumption | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 10.8A |
| Power Consumption | - |
| Contact Configuration | - |
|---|---|
| Relay Mounting | Panel Mount |
| Relay Terminals | Plug In |
| Supply Voltage Max | 120V |
| Current Monitoring Range Max | 207A |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
