Print Page
CMS1-1-R
INDUCTOR STANDARD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Newark Part No.
Full Reel27K6819
Re-Reel29AH3701
Cut Tape29AH3701
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.350 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 100+ | $4.500 |
| 250+ | $4.170 |
| 500+ | $3.930 |
| 1000+ | $3.730 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Newark Part No.
Full Reel27K6819
Re-Reel29AH3701
Cut Tape29AH3701
Product RangeCMS Series
Rated Current7A
DC Current Rating7A
Inductance4.5µH
DC Resistance Max0.0027ohm
Product RangeCMS Series
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Impedance-
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Rated Current
7A
Inductance
4.5µH
Product Range
CMS Series
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
Automotive Qualification Standard
-
DC Current Rating
7A
DC Resistance Max
0.0027ohm
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for CMS1-1-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate