Print Page
KR-5R5C104-R
SUPERCAPACITOR, 0.1F, 5.5V, EDLC, COIN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C104-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8003
Product RangeKR Series
Your Part Number
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $7.590 |
| 25+ | $6.370 |
| 50+ | $5.760 |
| 100+ | $5.350 |
| 500+ | $5.020 |
| 1000+ | $4.930 |
| 2500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C104-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8003
Product RangeKR Series
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR75ohm
Product Diameter13.5mm
Product Length-
Product Width-
Product Height6.5mm
Product RangeKR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
75ohm
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
13.5mm
Product Width
-
Product Range
KR Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate