Print Page
MP2A-8R2-R
Power Inductor (SMD), 8.2 µH, 1.34 A, Unshielded, 1.54 A, MP2A Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMP2A-8R2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K8808
Product RangeMP2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3900+ | $4.340 |
| 7800+ | $4.220 |
| 19500+ | $4.110 |
| 39000+ | $3.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 3900
Multiple: 3900
$16,926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMP2A-8R2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K8808
Product RangeMP2A Series
Inductance8.2µH
RMS Current (Irms)1.34A
Saturation Current (Isat)1.54A
Product RangeMP2A Series
DC Resistance Max0.167ohm
SVHCTo Be Advised
Technical Specifications
Inductance
8.2µH
Saturation Current (Isat)
1.54A
DC Resistance Max
0.167ohm
RMS Current (Irms)
1.34A
Product Range
MP2A Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate