Print Page
PHB-5R0H505-R
SUPERCAPACITOR, 5F, 5V, EDLC, CAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHB-5R0H505-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AK8222
Product RangePHB Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.450 |
| 5+ | $44.510 |
| 10+ | $37.380 |
| 25+ | $33.810 |
| 100+ | $31.440 |
| 500+ | $30.730 |
| 1000+ | $30.010 |
Price for:Each
Minimum: 1
Multiple: 1
$50.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHB-5R0H505-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AK8222
Product RangePHB Series
Capacitance5F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.13ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height32.5mm
Product RangePHB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.3mm
Capacitor Case / Package
Can
ESR
0.13ohm
Product Length
21.3mm
Product Height
32.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHB Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate