Print Page
PM-5R0V105-R
SUPERCAPACITOR, 1F, 5V, EDLC, CAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0V105-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AK8231
Product RangePM Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 5+ | $15.530 |
| 10+ | $15.210 |
| 25+ | $14.890 |
| 100+ | $14.580 |
| 500+ | $14.270 |
| 1000+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0V105-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AK8231
Product RangePM Series
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter-
Product Length17.3mm
Product Width9mm
Product Height22mm
Product RangePM Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
11.8mm
Capacitor Case / Package
Can
ESR
0.2ohm
Product Length
17.3mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
PM Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate