Print Page
UP1B-151-R
Power Inductor (SMD), 150 µH, 400 mA, Unshielded, 460 mA, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-151-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9276
Cut Tape52K7868
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 900 | $1.680 | $1,512.00 |
| Total Price | $1,512.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.680 |
| 1800+ | $1.590 |
| 4500+ | $1.560 |
| 9000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-151-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9276
Cut Tape52K7868
Product RangeUP1B Series
Inductance150µH
RMS Current (Irms)400mA
Saturation Current (Isat)460mA
Product RangeUP1B Series
DC Resistance Max1.61ohm
SVHCTo Be Advised
Technical Specifications
Inductance
150µH
Saturation Current (Isat)
460mA
DC Resistance Max
1.61ohm
RMS Current (Irms)
400mA
Product Range
UP1B Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate