Print Page
UP2B-820-R
Power Inductor (SMD), 82 µH, 1.34 A, Unshielded, 1.03 A, UP2B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-820-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K9343
Product RangeUP2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 550+ | $2.180 |
| 1100+ | $1.980 |
| 2750+ | $1.930 |
| 5500+ | $1.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$1,199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-820-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K9343
Product RangeUP2B Series
Inductance82µH
RMS Current (Irms)1.34A
Saturation Current (Isat)1.03A
Product RangeUP2B Series
DC Resistance Max0.2235ohm
SVHCTo Be Advised
Technical Specifications
Inductance
82µH
Saturation Current (Isat)
1.03A
DC Resistance Max
0.2235ohm
RMS Current (Irms)
1.34A
Product Range
UP2B Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate