Print Page
XV3550-2R7307-R
SUPERCAPACITOR, EDLC, 300F, 2.7V, CAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3550-2R7307-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59AM3761
Product RangeXV Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 5+ | $14.090 |
| 10+ | $12.230 |
| 25+ | $11.900 |
| 100+ | $11.570 |
| 500+ | $11.340 |
| 1000+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3550-2R7307-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59AM3761
Product RangeXV Series
Capacitance300F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +10%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR4500µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height53mm
Product RangeXV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
300F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
4500µohm
Product Length
-
Product Height
53mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-5%, +10%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XV Series
Operating Temperature Max
65°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate