Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(01)(24V50/60HZ)Copy
Newark Part No.32M7841
Product RangeDILM Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(01)(24V50/60HZ)Copy
Newark Part No.32M7841
Product RangeDILM Series
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC120hp
Load Current Resistive40A
Switching Current AC325A
Product RangeDILM Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
DILM Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
5hp
Coil Voltage VAC Nom
24V
Switching Power AC1
20hp
Switching Current AC3
25A
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
