Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-DCX-SWD1Copy
Newark Part No.97AK2193
Product RangeEASY Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-DCX-SWD1Copy
Newark Part No.97AK2193
Product RangeEASY Series
No. of Inputs-
No. of Outputs-
Current Rating-
Supply Voltage Max-
Product RangeEASY Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
-
Kit Contents
Control Relay EASY-E4-DC-12TCX1, Communication Module EASY-COM-SWD-C1
Product Range
EASY Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
