Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EMR6-I1-A-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23AH3163 |
| Product Range | EMR6 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $346.720 |
| 5+ | $328.880 |
| 10+ | $315.600 |
Price for:Each
Minimum: 1
Multiple: 1
$346.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EMR6-I1-A-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23AH3163 |
| Product Range | EMR6 Series |
| Product Range | EMR6 Series |
| Contact Configuration | DPDT |
| Contact Current | 4A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 240V |
| Current Monitoring Range Min | 3mA |
| Current Monitoring Range Max | 1A |
| Power Consumption | 2.6VA |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | EMR6 Series |
|---|---|
| Contact Current | 4A |
| Contact Voltage VAC | 230V |
| Contact Voltage VDC | 24V |
| Current Monitoring Range Min | 3mA |
| Power Consumption | 2.6VA |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240V |
| Current Monitoring Range Max | 1A |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
