Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/2-NA-DCCopy
Newark Part No.06AC0422
Product RangeFAZ Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $327.310 |
| 5+ | $319.130 |
| 10+ | $310.940 |
| 25+ | $294.580 |
| 50+ | $275.310 |
| 100+ | $254.370 |
| 10000+ | $249.280 |
Price for:Each
Minimum: 1
Multiple: 1
$327.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/2-NA-DCCopy
Newark Part No.06AC0422
Product RangeFAZ Series
Product RangeFAZ Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC250V
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2015)
Current Rating
16A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
