Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1(DC)230VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK3864
Product RangeHLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.590 |
| 5+ | $84.280 |
| 10+ | $81.580 |
| 25+ | $77.490 |
| 50+ | $71.890 |
| 100+ | $66.430 |
| 250+ | $61.550 |
Price for:Each
Minimum: 1
Multiple: 1
$89.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1(DC)230VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK3864
Product RangeHLR Series
Contact Configuration-
Load Current25A
Operating Voltage Max230V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
230V
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
HLR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
