Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoHLR30/3(AC)600V/SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3868
Product RangeHLR Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.310 |
| 5+ | $354.050 |
| 10+ | $338.980 |
| 25+ | $320.240 |
| 50+ | $300.430 |
Price for:Each
Minimum: 1
Multiple: 1
$374.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR30/3(AC)600V/SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3868
Product RangeHLR Series
Contact Configuration-
Load Current30A
Operating Voltage Max660V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42V
Control Voltage Min20VAC
Control Voltage Max275VAC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660V
Relay Terminals
Screw
Operating Voltage Min
42V
Control Voltage Max
275VAC
SVHC
No SVHC (17-Dec-2015)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
HLR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
