Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoLS-11-ZBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80Y3258
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.610 |
Price for:Each
Minimum: 1
Multiple: 1
$297.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11-ZBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80Y3258
Product Range-
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Voltage AC Max240V
Contact Current AC Max6A
IP RatingIP66
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max3A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Switch Terminals
Cage Clamp
Contact Current AC Max
6A
IP Rating
IP66
Contact Current DC Max
3A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
IP66
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
