Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-4Copy
Newark Part No.24M6004
Product RangexStart
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.040 |
| 10+ | $148.200 |
| 25+ | $142.750 |
| 50+ | $136.820 |
| 100+ | $126.100 |
| 250+ | $111.290 |
Price for:Each
Minimum: 1
Multiple: 1
$171.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-4Copy
Newark Part No.24M6004
Product RangexStart
Technical Datasheet
Product RangexStart
Current Rating4A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PKZM01-4 is a Motor Protective Circuit Breaker with manually actuated motor-protective circuit-breaker IEC/EN 60947-4-1, VDE 0660 part 102, rotating handle with clear switch position display ON and OFF. In conjunction with accessories main switch and emergency-Stop switch compliant to EN 60204 or VDE 0113. Isolating characteristics compliant to IEC/EN 60947-3.
- IP20 Protection rating
- Finger and back of hand proof protection against direct contact
Applications
Power Management
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for PKZM01-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
