Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPSX750Copy
Newark Part No.40K2390
Product RangeAPS X Series
Also Known AsGTIN UPC EAN: 037332121622
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPSX750Copy
Newark Part No.40K2390
Product RangeAPS X Series
Also Known AsGTIN UPC EAN: 037332121622
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage230VAC
Output Power Max750W
Output Power750W
Product RangeAPS X Series
Length228.6mm
Width222.25mm
Height177.8mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
230VAC
Output Power
750W
Length
228.6mm
Height
177.8mm
Input Voltage Max
12VDC
No. of Outlets
2Outlets
Output Power Max
750W
Product Range
APS X Series
Width
222.25mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
